Kingbright L-113HDT

LED, 2X5MM, RED, 0.6MCD, 660NM; Bulb Size: -; LED Colour: Red; Luminous Intensity:
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L-113HDT.

IHS

Datasheet3 pages21 years ago

element14 APAC

TME

Future Electronics

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1987-07-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-03-31
LTD Date2022-06-30

Descriptions

Descriptions of Kingbright L-113HDT provided by its distributors.

LED, 2X5MM, RED, 0.6MCD, 660NM; Bulb Size:-; LED Colour:Red; Luminous Intensity:
2 X 5 MM RECTANGULAR LED LAMP Single Color LED, Bright Red, Diffused Red, 5mm
LED, THT, rectangular, red, 635 nm, 0.4 mcd to 0.001 cd, 110°, L-113HDT
LED, 2X5MM, RED, 0.6MCD, 660NM; Bulb Size:-; LED Colour:Red; Luminous Intensity:0.6mcd; Viewing Angle:110°; Forward Current If:20mA; Forward Voltage:2.25V; LED Mounting:Through Hole; Lens Shape:Rectangular; Wavelength Typ:660nm; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • L113HDT