Kingbright L-1043YDT

Single Color LED, Yellow, Diffused, 5.58mm
$ 0.435

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L-1043YDT.

IHS

Datasheet5 pages18 years ago

element14 APAC

TME

Inventory History

3 month trend:
-28.75%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-08-04

Descriptions

Descriptions of Kingbright L-1043YDT provided by its distributors.

Single Color LED, Yellow, Diffused, 5.58mm
Kingbright L-1043YDT Yellow LED Rectangular Legend
Single Chip LED Light Bar array
Light Bar, 1 Led, Yellow, 5Mcd; Led Color:Amarillo; Tensión Directa:2.1V; Corriente Directa If:20Ma; Núm. De Leds:1; Intensidad Luminosa:5Mcd; Tipo De Empaquetado:Individual |Kingbright L-1043YDT
LIGHT BAR, 3.65X6.15MM, YELLOW, 5MCD; LED Colour: Yellow; Forward Current If: 20mA; Forward Voltage: 2.1V; Luminous Intensity: 5mcd; No. of LEDs: 1LEDs; Display Size: 3.65mm x 6.15mm; Product Range: -; SVHC: No SVHC (15-Jan-2019

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • L1043YDT