Kingbright L-1043IDT

Single Color LED, High Efficiency Red, Diffused Red, 5.58mm
$ 0.095

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L-1043IDT.

IHS

Datasheet6 pages18 years ago

Newark

element14 APAC

TME

Inventory History

3 month trend:
+79.98%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-08-04

Descriptions

Descriptions of Kingbright L-1043IDT provided by its distributors.

Single Color LED, High Efficiency Red, Diffused Red, 5.58mm
Kingbright L-1043IDT Red LED Rectangular Legend
627nm 100¡ã 2.5V 20mA 6.8mm*6.15mm*6.8mm
Light Bar, 1 Led, Red, 4 Mcd; Led Color:Rojo; Tensión Directa:2V; Corriente Directa If:20Ma; Núm. De Leds:1; Intensidad Luminosa:4Mcd; Tipo De Empaquetado:Individual |Kingbright L-1043IDT
LIGHT BAR, 3.65X6.15MM, RED, 4MCD; LED Colour: Red; Forward Current If: 20mA; Forward Voltage: 2V; Luminous Intensity: 4mcd; No. of LEDs: 1LEDs; Display Size: 3.65mm x 6.15mm; Product Range: -; SVHC: No SVHC (15-Jan-2019); LED C

Images

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • L1043IDT