Kingbright L-1043GDT

3.65 X 6.15 MM SINGLE CHIP LED LIGHT BAR Single Color LED, Green, Diffused, 5.58mm
$ 0.435

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L-1043GDT.

IHS

Datasheet6 pages16 years ago
Datasheet5 pages18 years ago

element14 APAC

TME

Inventory History

3 month trend:
+14.18%

CAD Models

Download Kingbright L-1043GDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00

Descriptions

Descriptions of Kingbright L-1043GDT provided by its distributors.

3.65 X 6.15 MM SINGLE CHIP LED LIGHT BAR Single Color LED, Green, Diffused, 5.58mm
LIGHT BAR, 3.65X6.15MM, GREEN, 6MCD; LED Configuration:Bar; LED Colour:Green; Fo
LED Bar Graph Array, Green, 20 mA, 2.2 V, 6 mcd, 1 LEDs, 3.65mm x 6.15mm
LIGHT BAR, 3.65X6.15MM, GREEN, 6MCD; LED Configuration:Bar; LED Colour:Green; Forward Voltage:2.2V; Forward Current If:20mA; No. of LEDs:1; Luminous Intensity:6mcd; Display Size:3.65mm x 6.15mm; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • L-1043 GDT
  • L1043GDT