Kingbright KTIR0611S

Transistor Output Slotted Switch, 1-Channel, 5mm Slot Width
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright KTIR0611S.

IHS

Datasheet4 pages8 years ago
Datasheet3 pages21 years ago

element14 APAC

TME

Inventory History

3 month trend:
-79.36%

CAD Models

Download Kingbright KTIR0611S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2001-11-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Kingbright KTIR0611S provided by its distributors.

Transistor Output Slotted Switch, 1-Channel, 5mm Slot Width
Photointerrupter Transmissive 5mm Phototransistor 4-Pin
Kingbright KTIR0611S Photointerrupter
940nm Transistor 14mm*610cm*10mm
PHOTO INTERRUPTER; SVHC:No SVHC (18-Jun-2012); Current Transfer Ratio Typ:14%; Fall Time tf:4µs; Input Current:50mA; Material:GaAs/SiC; No. of Pins:4; Opto Case Style:Through Hole; Peak Wavelength:940nm; Rise Time:5µs ;RoHS Compliant: Yes

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • KTIR 0611 S