
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | KPTR-3216SURCK | 67 | 1 | Cut Tape | ||||||||
| Farnell | KPTR-3216SURCK | 8,350 | 5 | Cut Tape | 12h | |||||||
| element14 APAC | KPTR-3216SURCK | 8,350 | 5 | Cut Tape | 1h | |||||||
| Win Source | WS-KPTR-3216SURCK | 60,000 | 415 | 14h | ||||||||
| Classic Components | KPTR3216SURCK | 2,000 | 1h |
Download Kingbright KPTR-3216SURCK symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Kingbright KPTR-3216SURCK provided by its distributors.
Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names: