Kingbright KPTD-3216SEC

3.20 X 1.60 MM SMD CHIP LED LAMP Single Color LED, Super Bright Orange, Water Clear, 1.6mm
$ 0.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright KPTD-3216SEC.

IHS

Datasheet1 page18 years ago
Datasheet4 pages21 years ago

element14 APAC

TME

Inventory History

3 month trend:
+2.29%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-07-31
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Kingbright KPTD-3216SEC provided by its distributors.

3.20 X 1.60 MM SMD CHIP LED LAMP Single Color LED, Super Bright Orange, Water Clear, 1.6mm
KPTD-3216SEC Orange LED, 601 nm 3216 (1206), Dome Lens SMD package
LED, ORANGE, 1.2CD, 601NM, SMD; LED Colour: Orange; LED Mounting: SMD; LED Case Size: 1206 (3216 Metric); Forward Current If: 20mA; Forward Voltage: 2V; Wavelength Typ: 601nm; Luminous Intensity: 1.2cd; Viewing Angle: 50°; Lens
Led, Orange, 1.2Cd, 601Nm, Smd; Led Color:Naranja; Tamaño De Bulbo:-; Longitud De Onda Típ.:601Nm; Tensión Directa:2V; Corriente Directa If:20Ma; Intensidad Luminosa:1.2Cd; Led, Montaje:Smd; Lente, Perfil:Roldana |Kingbright KPTD-3216SEC

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPTD3216SEC