Kingbright KPT-3216SYCK

LED, SMD, 1206, yellow, 590 nm, 80 mcd to 0.15 cd, 120°, KPT-3216SYCK
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright KPT-3216SYCK.

IHS

Datasheet4 pages5 years ago
Datasheet4 pages21 years ago

element14 APAC

TME

Burklin Elektronik

Inventory History

3 month trend:
-18.49%

CAD Models

Download Kingbright KPT-3216SYCK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-07-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Kingbright KPT-3216SYCK provided by its distributors.

LED, SMD, 1206, yellow, 590 nm, 80 mcd to 0.15 cd, 120°, KPT-3216SYCK
Single Color LED, Super Bright Yellow, Water Clear, 1.2mm
Kingbright LED, 3216 (1206), 590 nm, 3.2 x 1.6 x 0.75mm
LED, YELLOW, 150MCD, 590NM, SMD; LED Colour: Yellow; LED Mounting: SMD; LED Case Size: 1206 (3216 Metric); Forward Current If: 20mA; Forward Voltage: 2V; Wavelength Typ: 590nm; Luminous Intensity: 150mcd; Viewing Angle: 120°; Le
Led, Yellow, 150Mcd, 590Nm; Led Color:Amarillo; Tamaño De Bulbo:-; Longitud De Onda Típ.:590Nm; Tensión Directa:2V; Corriente Directa If:20Ma; Intensidad Luminosa:150Mcd; Led, Montaje:Smd; Lente, Perfil:Rectangular |Kingbright KPT-3216SYCK
SMD LED Case Style = Top Mount / LED Colour = Yellow / Lens Colour = Transparent / Lens Shape = Rectangular / Luminous Intensity mcd = 150 / Series = KP / Peak Wavelength nm = 590 / Bulb Package = 1206 / Viewing Angle ° = 140 / Forward Voltage (Vf) V = 2 / Forward Current (If) mA = 30

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPT-3216-SYCK
  • KPT3216SYCK