
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | KPT-3216SURCK | 1,070 | 5 | Cut Tape | ||||||||
| element14 APAC | KPT-3216SURCK | 1,070 | 5 | Cut Tape | 23h | |||||||
| Farnell | KPT-3216SURCK | 1,070 | 5 | Cut Tape | 9h | |||||||
| Maritex | KPT-3216SURCK-U1 | 2,000 | 2K | 13h | ||||||||
| UnikeyIC | KPT-3216SURCK | 2,000 | 2K | 8h |
Download Kingbright KPT-3216SURCK symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Kingbright KPT-3216SURCK provided by its distributors.
Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names: