Kingbright KPT-3216QBC-D

Kingbright LED, 3216 (1206), 465 nm, 3.2 x 1.6 x 0.75mm
$ 0.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright KPT-3216QBC-D.

IHS

Datasheet4 pages4 years ago
Datasheet5 pages15 years ago

element14 APAC

TME

Inventory History

3 month trend:
-8.92%

CAD Models

Download Kingbright KPT-3216QBC-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-07-07
Lifecycle StatusProduction (Last Updated: 6 days ago)

Descriptions

Descriptions of Kingbright KPT-3216QBC-D provided by its distributors.

Kingbright LED, 3216 (1206), 465 nm, 3.2 x 1.6 x 0.75mm
LED Uni-Color Blue 460nm 2-Pin Chip LED T/R
Single Color LED, Blue, Water Clear, 2mm
Kingbright KPT-3216QBC-D 发光二极管
Led, Blue, 100Mcd, 470Nm; Led Color:Azul; Tamaño De Bulbo:-; Longitud De Onda Típ.:470Nm; Tensión Directa:3.3V; Corriente Directa If:20Ma; Intensidad Luminosa:100Mcd; Led, Montaje:Smd; Lente, Perfil:Rectangular; Ángulo De Visión:120° |Kingbright KPT-3216QBC-D
SMD LED Case Style = Top Mount / LED Colour = Blue / Lens Colour = Transparent / Lens Shape = Rectangular / Luminous Intensity mcd = 100 / Series = KP / Peak Wavelength nm = 465 / Bulb Package = 1206 / Viewing Angle ° = 140 / Forward Voltage (Vf) V = 3.3 / Forward Current (If) mA = 30

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG