
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | KPT-2012YC | 10,083 | 5 | Cut Tape | ||||||||
| Farnell | KPT-2012YC | 10,083 | 5 | Cut Tape | 10h | |||||||
| element14 APAC | KPT-2012YC | 10,083 | 5 | Cut Tape | 23h | |||||||
| Component Stockers USA | KPT-2012YC | 10,840 | >1wk | |||||||||
| Win Source | WS-KPT-2012YC | 10,000 | 440 | 11h |
Download Kingbright KPT-2012YC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Kingbright KPT-2012YC provided by its distributors.
Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names: