Kingbright KPS-3227SP1C

Phototransistor SMD KPS-3227SP1C; 580nm; 4V; 120 degrees
$ 0.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright KPS-3227SP1C.

IHS

Datasheet3 pages7 years ago

Newark

element14 APAC

TME

Inventory History

3 month trend:
-64.10%

CAD Models

Download Kingbright KPS-3227SP1C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.70.80
Introduction Date2010-10-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Kingbright KPS-3227SP1C provided by its distributors.

Phototransistor SMD KPS-3227SP1C; 580nm; 4V; 120 degrees
KINGBRIGHT KPS-3227SP1CSENSOR, OPTICAL, PHOTOTRANSISTOR, NPN
Phototransistor Chip Silicon NPN Transistor 580nm T/R
Avnet Japan
Kingbright KPS-3227SP1C Ambient Light Sensor Case type SMD -
Kingbright KPS-3227SP1C 周辺光センサユニット
SMD Pre-ordered transistors ROHS
Kingbright , 3.2 x 2.7 x 1.1mm
OPTICAL SENSOR, PHOTOTRANSISTOR, NPN; Supply Voltage Min:-; Supply Voltage Max:-; No. of Pins:4Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Ambient Light Sensor Case Style:SMD RoHS Compliant: Yes

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPS-3227 SP1C
  • KPS3227SP1C