Kingbright KPHHS-1005SURCK

KPHHS-1005SURCK Red LED, 630 nm 1005 (0402), Rectangle Lens SMD package
$ 0.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright KPHHS-1005SURCK.

IHS

Datasheet4 pages5 years ago
Datasheet4 pages21 years ago

element14 APAC

TME

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
-19.53%

CAD Models

Download Kingbright KPHHS-1005SURCK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2003-02-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Kingbright KPHHS-1005SURCK provided by its distributors.

KPHHS-1005SURCK Red LED, 630 nm 1005 (0402), Rectangle Lens SMD package
KINGBRIGHT - KPHHS-1005SURCK - LED, Low Power, Red, SMD, 1005, 20 mA, 1.95 V, 630 nm
LED, SMD, 0402, red, 630 nm, 0.12 to 0.22 cd, 120°, KPHHS-1005SURCK
Kingbright KPHHS-1005SURCK Super Bright Red LED Low Profile Mounted X2000
SMD-LED 0402 RED; Bulb Size:0.5mm x 1mm; LED Colour:Red; Luminous Intensity:220mcd; Viewing Angle:120°; Forward Current If:30mA; Forward Voltage:1.95V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:630nm; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012)
Forward Current (If) mA = 30 / Luminous Intensity mcd = 220 / Forward Voltage (Vf) V = 1.95 / Lens Shape = Round / Series = KP / SMD LED Case Style = Top Mount / Lens Colour = Transparent / Viewing Angle ° = 140 / Bulb Package = 0402 / LED Colour = Red / Peak Wavelength nm = 645

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPHHS1005SURCK