Kingbright KPHCM-2012SYCK

Led 2X1, 25MM Yellow 590NM 150MCD/20MA 110° 0805 KPHCM-2012 Syck
$ 0.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright KPHCM-2012SYCK.

IHS

Datasheet4 pages5 years ago
Datasheet5 pages16 years ago

Farnell

Newark

TME

Inventory History

3 month trend:
-19.19%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Kingbright KPHCM-2012SYCK provided by its distributors.

LED 2x1,25mm Yellow 590nm 150mcd/20mA 110° 0805 KPHCM-2012 SYCK
Single Color LED, Super Bright Yellow, Water Clear, 1.3mm
Led, Yellow, 1.25Mm X 1.3Mm, 150Mcd, 590Nm; Led Color:Amarillo; Tamaño De Bulbo:-; Longitud De Onda Típ.:590Nm; Tensión Directa:2V; Corriente Directa If:20Ma; Intensidad Luminosa:150Mcd; Led, Montaje:Smd; Lente, Perfil:Rectangular |Kingbright KPHCM-2012SYCK
SMD LED Case Style = Top Mount / LED Colour = Yellow / Lens Colour = Transparent / Lens Shape = Rectangular / Luminous Intensity mcd = 150 / Series = KP / Peak Wavelength nm = 590 / Bulb Package = 0805 / Viewing Angle ° = 140 / Forward Voltage (Vf) V = 2 / Forward Current (If) mA = 30

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPHCM-2012 SYCK
  • KPHCM2012SYCK