
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | KPHCM-2012CGCK | 125 | 1 | Cut Tape | ||||||||
| element14 APAC | KPHCM-2012CGCK | 20,902 | 5 | Cut Tape | 19h | |||||||
| Farnell | KPHCM-2012CGCK | 5,305 | 5 | Cut Tape | 5h | |||||||
| Component Stockers USA | KPHCM-2012CGCK | 36,996 | >1wk | |||||||||
| Win Source | WS-KPHCM-2012CGCK | 60,000 | 470 | 6h |
Download Kingbright KPHCM-2012CGCK symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Kingbright KPHCM-2012CGCK provided by its distributors.
Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names: