
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | KPG-1608SURKC-T | 17 | 1 | Cut Tape | ||||||||
| element14 APAC | KPG-1608SURKC-T | 5,510 | 5 | Cut Tape | 2h | |||||||
| Farnell | KPG-1608SURKC-T | 5,510 | 5 | Cut Tape | 12h | |||||||
| Maritex | KPG-1608SURKC-T-U2 | 4,000 | 4K | 16h | ||||||||
| UnikeyIC | KPG-1608SURKC-T | 4,000 | 4K | 10h |
Download Kingbright KPG-1608SURKC-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Kingbright KPG-1608SURKC-T provided by its distributors.
Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names: