
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | KPD-3224SURCK | 17,087 | 5 | Cut Tape | ||||||||
| element14 APAC | KPD-3224SURCK | 16,067 | 5 | Cut Tape | 26m | |||||||
| Farnell | KPD-3224SURCK | 16,067 | 5 | Cut Tape | 11h | |||||||
| Component Stockers USA | KPD-3224SURCK | 52,855 | >1wk | |||||||||
| Win Source | WS-KPD-3224SURCK | 45,795 | 390 | 12h |
Download Kingbright KPD-3224SURCK symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Kingbright KPD-3224SURCK provided by its distributors.
Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names: