
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | KPA-3010EC | 3,803 | 5 | Cut Tape | ||||||||
| Farnell | KPA-3010EC | 3,803 | 5 | Cut Tape | 4h | |||||||
| element14 APAC | KPA-3010EC | 3,803 | 5 | Cut Tape | 18h | |||||||
| Component Stockers USA | KPA-3010EC | 56,461 | >1wk | |||||||||
| Win Source | WS-KPA-3010EC | 1,312 | 420 | 5h |
Download Kingbright KPA-3010EC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Kingbright KPA-3010EC provided by its distributors.
Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names: