
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | KPA-3010CGCK | 2,491 | 5 | Cut Tape | ||||||||
| Farnell | KPA-3010CGCK | 2,491 | 5 | Cut Tape | 9h | |||||||
| element14 APAC | KPA-3010CGCK | 2,491 | 5 | Cut Tape | 4h | |||||||
| Win Source | WS-KPA-3010CGCK | 60,000 | 345 | 10h | ||||||||
| UnikeyIC | KPA-3010CGCK | 120,000 | 2K | Tape & Reel | 7h |
Download Kingbright KPA-3010CGCK symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Kingbright KPA-3010CGCK provided by its distributors.
Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names: