Kingbright KPA-1606SURCK

1.6 X 0.6 MM RIGHT ANGLE SMD CHIP LED LAMP Single Color LED, Hyper Red, Water Clear, 1.2mm
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright KPA-1606SURCK.

IHS

Datasheet4 pages5 years ago
Datasheet5 pages16 years ago

element14 APAC

TME

Inventory History

3 month trend:
-17.92%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-07-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Kingbright KPA-1606SURCK provided by its distributors.

1.6 X 0.6 MM RIGHT ANGLE SMD CHIP LED LAMP Single Color LED, Hyper Red, Water Clear, 1.2mm
Kingbright KPA-1606SURCK SMD LED Red 80 mcd 110° 20 mA 1.95 V 0602 package
Led, Red, 80Mcd, 630Nm, Smd; Led Color:Rojo; Tamaño De Bulbo:-; Longitud De Onda Típ.:630Nm; Tensión Directa:1.95V; Corriente Directa If:20Ma; Intensidad Luminosa:80Mcd; Led, Montaje:Smd; Lente, Perfil:Rectangular |Kingbright KPA-1606SURCK
Forward Current (If) mA = 30 / Luminous Intensity mcd = 220 / Forward Voltage (Vf) V = 1.95 / Lens Shape = Rectangular / Series = KP / SMD LED Case Style = Side Mount / Lens Colour = Transparent / Viewing Angle ° = 110 / Bulb Package = 0602 / LED Colour = Red / Peak Wavelength nm = 645

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPA1606SURCK