Kingbright KPA-1606QBC-D

Kingbright KPA-1606QBC-D SMD LED Blue 80 mcd 110° 20mA 3.3V 0602 Package
$ 0.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright KPA-1606QBC-D.

IHS

Datasheet4 pages4 years ago
Datasheet5 pages16 years ago

element14 APAC

TME

Inventory History

3 month trend:
-41.83%

CAD Models

Download Kingbright KPA-1606QBC-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-07-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Kingbright KPA-1606QBC-D provided by its distributors.

Kingbright KPA-1606QBC-D SMD LED Blue 80 mcd 110° 20mA 3.3V 0602 Package
LED Uni-Color Blue 460nm 2-Pin Chip LED T/R
Single Color LED, Blue, Water Clear, 1.2mm
Led, Side Look, Blue, 468 Nm, 3.3 V, 20 Ma, 80 Mcd Rohs Compliant: Yes |Kingbright KPA-1606QBC-D
SMD LED Indication - Discrete ROHS
Kingbright KPA-1606QBC-D 发光二极管
RS APAC
SMD LED Case Style = Side Mount / LED Colour = Blue / Lens Colour = Transparent / Lens Shape = Rectangular / Luminous Intensity mcd = 80 / Series = KP / Peak Wavelength nm = 460 / Bulb Package = 0602 / Viewing Angle ° = 110 / Forward Voltage (Vf) V = 3.3 / Forward Current (If) mA = 30

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG