Led, Yellow, 1.6Mm X 2Mm, 8Mcd, 590Nm; Led Color:Amarillo; Tamaño De Bulbo:-; Longitud De Onda Típ.:588Nm; Tensión Directa:2.1V; Corriente Directa If:20Ma; Intensidad Luminosa:8Mcd; Led, Montaje:Smd; Lente, Perfil:Rectangular |Kingbright KP-3216YC
SMD LED Dimensions W x D x H: 3.2 x 1.1 x 1.6 mm Forward voltage: 2.1 V Luminous intensity: 8 mcd Operating temperature: -40...85 °C Transmission angle: 120 ° Case colour: Colourless Housing type: Clear Light colour: Yellow Package: 1206 Technology: GaAsP/GaP