Kingbright KP-3216SEC

KP-3216SEC Orange LED, 601 nm 3216 (1206), Rectangle Lens SMD package
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright KP-3216SEC.

IHS

Datasheet1 page18 years ago
Datasheet4 pages21 years ago

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-9.78%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-07-31
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Kingbright KP-3216SEC provided by its distributors.

KP-3216SEC Orange LED, 601 nm 3216 (1206), Rectangle Lens SMD package
LED, SMD, 1206, orange, 601 nm, 0.04 to 0.2 cd, 120°, KP-3216SEC
Single Color LED, Super Bright Orange, Water Clear, 2mm
Forward Current (If) mA = 20 / Luminous Intensity mcd = 200 / Forward Voltage (Vf) V = 2 / Series = KP-3216 / SMD LED Case Style = Top Mount / Lens Colour = Water Clear / Viewing Angle ° = 120 / Bulb Package = 1206 / LED Colour = Orange / Peak Wavelength nm = 610
Led, Orange, 1.6Mm X 2Mm, 200Mcd, 610Nm; Led Color:Naranja; Tamaño De Bulbo:-; Longitud De Onda Típ.:601Nm; Tensión Directa:2V; Corriente Directa If:20Ma; Intensidad Luminosa:200Mcd; Led, Montaje:Smd; Lente, Perfil:Rectangular |Kingbright KP-3216SEC

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • KP3216SEC