Kingbright KP-3216MGC

KP-3216MGC Green LED, 570 nm 3216 (1206), Rectangle Lens SMD package
$ 0.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright KP-3216MGC.

IHS

Datasheet5 pages16 years ago
Datasheet4 pages21 years ago

TME

Farnell

Inventory History

3 month trend:
-26.28%

CAD Models

Download Kingbright KP-3216MGC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-07-31
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Kingbright KP-3216MGC provided by its distributors.

KP-3216MGC Green LED, 570 nm 3216 (1206), Rectangle Lens SMD package
Kingbright LED, 3216 (1206), 570 nm, 3.2 x 1.6 x 1.1mm
Forward Current (If) mA = 20 / Luminous Intensity mcd = 70 / Forward Voltage (Vf) V = 2.1 / Series = KP-3216 / SMD LED Case Style = Top Mount / Lens Colour = Water Clear / Viewing Angle ° = 120 / Bulb Package = 1206 / LED Colour = Green / Peak Wavelength nm = 574
Led, Green, 2Mm X 1.6Mm, 70Mcd, 570Nm; Led Color:Verde; Tamaño De Bulbo:-; Longitud De Onda Típ.:568Nm; Tensión Directa:2.1V; Corriente Directa If:20Ma; Intensidad Luminosa:70Mcd; Led, Montaje:Smd; Lente, Perfil:Rectangular |Kingbright KP-3216MGC

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • KP3216MGC