
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | KP-2012VGC-A | 0 | 5 | Cut Tape | 13h | |||||||
| element14 APAC | KP-2012VGC-A | 0 | 5 | Cut Tape | 2h | |||||||
| Aztech | KP-2012VGC-A | 676 | 7h | |||||||||
| Rebound Electronics | KP-2012VGC-A | 831 | >1wk | |||||||||
| Chip 1 Exchange | KP-2012VGC-A | Contact | 5d |
Download datasheets and manufacturer documentation for Kingbright KP-2012VGC-A.
Download Kingbright KP-2012VGC-A symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Kingbright KP-2012VGC-A provided by its distributors.
Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:
Download datasheets and manufacturer documentation for Kingbright KP-2012VGC-A.