Kingbright KP-2012SYC

KP-2012SYC Yellow LED; 588 nm 2012 (0805); Rectangle Lens SMD package
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright KP-2012SYC.

IHS

Datasheet1 page18 years ago
Datasheet4 pages21 years ago

Burklin Elektronik

SOS electronic

TME

Future Electronics

Inventory History

3 month trend:
+8.75%

CAD Models

Download Kingbright KP-2012SYC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1999-05-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightAPA2106CGCK
LED GREEN CLEAR SMD R/A / Green 570nm LED Indication - Discrete 2.1V 2-SMD, No Lead
KingbrightAPA1606CGCK
LED Low-Power Uni-Color Green 574nm 2.1V 2-Pin Chip LED T/R
KingbrightAPA2106SYCK
Single Color LED, Super Bright Yellow, Water Clear, 1.7mm
Single Color LED, High Intensity Red, Clear, 2.4mm
LED Uni-Color Yellow 591nm 2-Pin PLCC T/R
LY Y8SF-U1V2-36,MICRO SIDELED SERIES YELLOW LED,590 NM SIDEVIEW, RECTANGLE LENS

Descriptions

Descriptions of Kingbright KP-2012SYC provided by its distributors.

KP-2012SYC Yellow LED; 588 nm 2012 (0805); Rectangle Lens SMD package
LED, SMD, 0805, yellow, 588 nm, 0.036 to 0.15 cd, 120°, KP-2012SYC
LED 2x1,25mm Yellow 588nm 100mcd/20mA 120° 0805 KP-2012 SYC
SMD LED Dimensions W x D x H: 2 x 1.1 x 1.25 mm Forward voltage: 2 V Luminous intensity: 150 mcd Operating temperature: -40...85 °C Transmission angle: 120 ° Case colour: Colourless Housing type: Clear Light colour: Yellow Package: 0805
Led, Yellow, 1.25Mm X 1.3Mm, 300Mcd, 590Nm; Led Color:Amarillo; Tamaño De Bulbo:-; Longitud De Onda Típ.:590Nm; Tensión Directa:2V; Corriente Directa If:20Ma; Intensidad Luminosa:60Mcd; Led, Montaje:Smd; Lente, Perfil:Rectangular |Kingbright KP-2012SYC

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • KP-2012 SYC
  • KP2012SYC