
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | KP-2012SECK | 20,704 | 5 | Cut Tape | ||||||||
| Farnell | KP-2012SECK | 20,619 | 5 | Cut Tape | 5h | |||||||
| element14 APAC | KP-2012SECK | 20,619 | 5 | Cut Tape | 20h | |||||||
| Win Source | WS-KP-2012SECK | 15,030 | 1670 | 6h | ||||||||
| UnikeyIC | KP-2012SECK | 10,000 | 2K | Tape & Reel | 4h |
Download Kingbright KP-2012SECK symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Kingbright KP-2012SECK provided by its distributors.
Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names: