Kingbright KP-2012SEC

KP-2012SEC Orange LED, 601 nm 2012 (0805), Rectangle Lens SMD package
$ 0.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright KP-2012SEC.

IHS

Datasheet1 page18 years ago
Datasheet4 pages21 years ago

element14 APAC

Newark

Toby Electronics

TME

Inventory History

3 month trend:
+54.79%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-07-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Kingbright KP-2012SEC provided by its distributors.

KP-2012SEC Orange LED, 601 nm 2012 (0805), Rectangle Lens SMD package
LED 2x1,25mm Orange 601nm 200mcd/20mA 120° 0805 KP-2012 SEC
SMD LED Dimensions W x D x H: 2 x 1.1 x 1.25 mm Forward voltage: 2 V Luminous intensity: 200 mcd Operating temperature: -40...+85 °C Transmission angle: 120 ° Case colour: Colourless Housing type: Clear Light colour: Orange Package: 0805
Led, Orange, 1.25Mm X 1.3Mm, 200Mcd, 610Nm; Led Color:Naranja; Tamaño De Bulbo:-; Longitud De Onda Típ.:601Nm; Tensión Directa:2V; Corriente Directa If:20Ma; Intensidad Luminosa:200Mcd; Led, Montaje:Smd; Lente, Perfil:Rectangular |Kingbright KP-2012SEC

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • KP-2012 SEC
  • KP2012SEC