
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | KP-2012MGC | 38,157 | 5 | Cut Tape | ||||||||
| Farnell | KP-2012MGC | 37,837 | 5 | Cut Tape | 2h | |||||||
| element14 APAC | KP-2012MGC | 21,409 | 5 | Cut Tape | 1d | |||||||
| Win Source | WS-KP-2012MGC | 60,000 | 290 | 3h | ||||||||
| Maritex | KP-2012MGC-U1 | 5,999 | 5 | 6h |
Download Kingbright KP-2012MGC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Kingbright KP-2012MGC provided by its distributors.
Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names: