
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | KP-1608QBC-D | 20,990 | 5 | Cut Tape | ||||||||
| element14 APAC | KP-1608QBC-D | 20,795 | 5 | Cut Tape | 20h | |||||||
| Farnell | KP-1608QBC-D | 20,795 | 5 | Cut Tape | 6h | |||||||
| UnikeyIC | KP-1608QBC-D | 5,661 | 1 | 5h | ||||||||
| Chipsmall Limited | KP-1608QBC-D | 54,000 | 1 | 8h |
Download Kingbright KP-1608QBC-D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Kingbright KP-1608QBC-D provided by its distributors.
Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names: