Kingbright KP-1608MBC

KP-1608MBC Blue LED, 466 nm 1608 (0603), Rectangle Lens SMD package

Price and Stock

DistributorSKUMinPkg
element14 APACKP-1608MBC05Cut Tape
21h
FarnellKP-1608MBC05Cut Tape
8h

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright KP-1608MBC.

IHS

Datasheet4 pages23 years ago
Datasheet1 page0 years ago

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-07-31

Descriptions

Descriptions of Kingbright KP-1608MBC provided by its distributors.

KP-1608MBC Blue LED, 466 nm 1608 (0603), Rectangle Lens SMD package
LED Uni-Color Blue 430nm 2-Pin Chip LED T/R
Single Color LED, Blue, Water Clear, 1.2mm
LED, SMD, 0603, BLUE; LED Colour: Blue; LED Mounting: SMD; LED Case Size: 0603; Forward Current If: 20mA; Forward Voltage: 4V; Wavelength Typ: 430nm; Luminous Intensity: 8mcd; Viewing Angle: 120°; Lens Shape: Rectangular; Product
Led, Blue, 0.8Mm X 1.2Mm, 8Mcd, 430Nm; Led Color:Azul; Tamaño De Bulbo:0.8Mm X 1.2Mm; Longitud De Onda Típ.:430Nm; Tensión Directa:4V; Corriente Directa If:20Ma; Intensidad Luminosa:8Mcd; Led, Montaje:Smd; Lente, Perfil:Rectangular |Kingbright KP-1608MBC

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • KP-1608 MBC
  • KP1608MBC