Kingbright KP-1608ID

Single Color LED, High Efficiency Red, Diffused Red, 1.2mm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright KP-1608ID.

IHS

Datasheet1 page0 years ago

Newark

TME

Burklin Elektronik

SOS electronic

Inventory History

3 month trend:
-2.15%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1999-03-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Kingbright KP-1608ID provided by its distributors.

Single Color LED, High Efficiency Red, Diffused Red, 1.2mm
LED, SMD, 0603, red, 625 nm, 5 to 12.5 mcd, 120°, KP-1608ID
LED 1,6x0,8mm Red 625nm 10mcd/20mA 120° 0603 KP-1608 ID
LED Uni-Color Hi-Eff. Red 625nm 2-Pin Chip LED T/R
LED, RED, 10MCD, 625NM, SMD; LED Colour: Red; LED Mounting: SMD; LED Case Size: 0603; Forward Current If: 20mA; Forward Voltage: 2V; Wavelength Typ: 625nm; Luminous Intensity: 10mcd; Viewing Angle: 120°; Lens Shape: Rectangular;
Led, Red, 10Mcd, 625Nm, Smd; Led Color:Rojo; Tamaño De Bulbo:-; Longitud De Onda Típ.:625Nm; Tensión Directa:2V; Corriente Directa If:20Ma; Intensidad Luminosa:10Mcd; Led, Montaje:Smd; Lente, Perfil:Rectangular; Ángulo De Visión:120° |Kingbright KP-1608ID

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • KP-1608 ID
  • KP1608ID