Kingbright KM2520EH/1ID

Single Color LED, High Efficiency Red, Diffused Red, T-3/4, 1.8mm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright KM2520EH/1ID.

IHS

Datasheet4 pages6 years ago
Datasheet3 pages21 years ago

element14 APAC

TME

Inventory History

3 month trend:
-14.41%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1999-05-04
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Kingbright KM2520EH/1ID provided by its distributors.

Single Color LED, High Efficiency Red, Diffused Red, T-3/4, 1.8mm
KM2520EH/1ID, Red Right Angle PCB LED Indicator, Through Hole 2.5 V
HOUSING LED W/1 LED RED; Bulb Size:(Not Available); LED Colour:Red; Luminous Intensity:30mcd; Viewing Angle:40°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:625nm; SVHC:No SVHC (19-Dec-2012); Height:6.35mm; No. of LEDs:1; Width:5.08mm
PCB LED Forward voltage: 2.0 V Luminous intensity: 30 mcd Operating temperature: -40...85 °C LED shape: 1.8 mm round Light colour: Red Version: standard No. of LEDs: 1 Rated on-state current: 20 mA Transmission angle: 40 °

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • KM-2520EH/1ID
  • KM2520EH1ID