Kingbright KM-23YD-F

LED Uni-Color Yellow 590nm 3-Pin SOT-23 T/R
$ 0.18

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright KM-23YD-F.

IHS

Datasheet5 pages15 years ago
Datasheet4 pages21 years ago

Newark

element14 APAC

TME

Burklin Elektronik

Inventory History

3 month trend:
-85.10%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-07-31

Descriptions

Descriptions of Kingbright KM-23YD-F provided by its distributors.

LED Uni-Color Yellow 590nm 3-Pin SOT-23 T/R
Single Color LED, Yellow, Diffused, 3mm
590nm 140¡ã 2.5V SOT-23 3mm*1.3mm*1.1mm
SMD Pre-ordered transistors ROHS
SMD LED Forward voltage: 2.1 V Luminous intensity: 5 mcd Operating temperature: -40...85 °C Transmission angle: 140 ° Case colour: Yellow Housing type: Diffuse Light colour: Yellow Package: SOT-23 Technology: GaAsP/GaP
Led, Yellow, 8Mcd, 588Nm; Led Color:Amarillo; Tamaño De Bulbo:-; Longitud De Onda Típ.:588Nm; Tensión Directa:2.1V; Corriente Directa If:20Ma; Intensidad Luminosa:8Mcd; Led, Montaje:Smd; Lente, Perfil:Rectangular |Kingbright KM-23YD-F

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • KM23YD-F