Kingbright KB356NT

Transistor Output Optocoupler, 1-Element, 3750V Isolation
$ 0.418
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright KB356NT.

IHS

Datasheet8 pages9 years ago

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-20.46%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2004-03-08
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Kingbright KB356NT provided by its distributors.

Transistor Output Optocoupler, 1-Element, 3750V Isolation
1.4V 6¦Ìs DC 1 3.75KV 0.05 8ns 600% 200mV SOIC 3.6mm*4.4mm*2.6mm
Optocoupler [Kingbright] KB 356NT Optocoupler
KB356NT transistor opto isolator, SMD
Transistor Output Optocouplers
SMD PHOTOCOUPLER UL-VDE0886; No. of Channels:1; Isolation Voltage:3750V rms; Optocoupler Output Type:Transistor; Input Current:50mA; Output Voltage:80V; Opto Case Style:SMD; No. of Pins:4; MSL:MSL 4 - 72 hours

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • KB 356 NT
  • KB 356NT