
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 754-DC20/20YWA-ND | 248 | 1 | Tube | ||||||||
| Microchip USA | DC20/20YWA | 380 | 100 | Tray | 7d | |||||||
| UnikeyIC | DC20/20YWA | 248 | 10 | Tube | 5h | |||||||
| Cytech Systems | DC20/20YWA | 1,182 | 3h | |||||||||
| TME | DC-20/20YWA | 0 | 1 | 16h |
Download Kingbright DC20/20YWA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Kingbright DC20/20YWA provided by its distributors.
Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names: