| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 754-APTFD3535VBDSEJ3ZGGCCT-ND | 15 | 1 | Cut Tape | ||||||||
| TTI | APTFD3535VBDSEJ3ZGGC | 0 | 2K | Tape & Reel | 14h | |||||||
| Future Electronics | APTFD3535VBDSEJ3ZGGC | 0 | 2K | Tape & Reel | ||||||||
| Mouser | 604-APTFDVBDSEJ3ZGGC | 2,113 | 1 | Tape & Reel | ||||||||
| UnikeyIC | APTFD3535VBDSEJ3ZGGC | 15 | 13 | Tape & Reel | 11h |
Download datasheets and manufacturer documentation for Kingbright APTFD3535VBDSEJ3ZGGC.
Download Kingbright APTFD3535VBDSEJ3ZGGC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Kingbright APTFD3535VBDSEJ3ZGGC provided by its distributors.
Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:
Download datasheets and manufacturer documentation for Kingbright APTFD3535VBDSEJ3ZGGC.