
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 754-2044-1-ND | 40,504 | 1 | Cut Tape | ||||||||
| TTI | APTD2012LSURCK | 9,000 | 3K | Tape & Reel | 20h | |||||||
| Future Electronics | APTD2012LSURCK | 0 | 3K | Tape & Reel | ||||||||
| Mouser | 604-APTD2012LSURCK | 6 | 1 | Tape & Reel | ||||||||
| Win Source | WS-APTD2012LSURCK | 60,000 | 345 | 18h |
Download datasheets and manufacturer documentation for Kingbright APTD2012LSURCK.
Download Kingbright APTD2012LSURCK symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Kingbright APTD2012LSURCK provided by its distributors.
Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:
Download datasheets and manufacturer documentation for Kingbright APTD2012LSURCK.