
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | APTB1615SURKSGC-F01 | 0 | 2K | Tape & Reel | 21h | |||||||
| Mouser | 604-APTB1615SURKSGC | 5,851 | 1 | Tape & Reel | ||||||||
| Win Source | WS-APTB1615SURKSGC-F01 | 8,000 | 400 | 19h | ||||||||
| Anlinkda | APTB1615SURKSGC-F01 | 70,886 | 1d | |||||||||
| RC Electronics | APTB1615SURKSGC-F01 | 46,413 | 1 | >1wk |
Download datasheets and manufacturer documentation for Kingbright APTB1615SURKSGC-F01.
Download Kingbright APTB1615SURKSGC-F01 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of Kingbright APTB1615SURKSGC-F01 provided by its distributors.
Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:
Download datasheets and manufacturer documentation for Kingbright APTB1615SURKSGC-F01.