| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | APT1608ZGC-AMT | 0 | 4K | Tape & Reel | 23h | |||||||
| Future Electronics | APT1608ZGC-AMT | 0 | 2K | Tape & Reel | ||||||||
| Mouser | 604-APT1608ZGC-AMT | 11,530 | 1 | Tape & Reel | ||||||||
| Classic Components | APT1608ZGC-AMT | 40,800 | 12h | |||||||||
| UnikeyIC | APT1608ZGC-AMT | 11,610 | 24 | Tape & Reel | 3h |
Download datasheets and manufacturer documentation for Kingbright APT1608ZGC-AMT.
Download Kingbright APT1608ZGC-AMT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of Kingbright APT1608ZGC-AMT provided by its distributors.
Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:
Download datasheets and manufacturer documentation for Kingbright APT1608ZGC-AMT.