
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 754-2180-1-ND | 6,935 | 1 | Cut Tape | ||||||||
| Future Electronics | APT1608VRCXF/A-5MAV | 0 | 2K | Tape & Reel | ||||||||
| Mouser | 604-APT1608VRCXF5MAV | 4,827 | 1 | Tape & Reel | ||||||||
| UnikeyIC | APT1608VRCXF/A-5MAV | 7,375 | 2K | Tape & Reel | 6h | |||||||
| Ansinor | APT1608VRCXF/A-5MAV | 9,925 | 1 | 23h |
Download datasheets and manufacturer documentation for Kingbright APT1608VRCXF/A-5MAV.
Download Kingbright APT1608VRCXF/A-5MAV symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Kingbright APT1608VRCXF/A-5MAV provided by its distributors.
Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:
Download datasheets and manufacturer documentation for Kingbright APT1608VRCXF/A-5MAV.