| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 754-APT1608SYC/J3-AMTCT-ND | 16 | 1 | Cut Tape | ||||||||
| TTI | APT1608SYC/J3-AMT | 0 | 4K | Tape & Reel | 16h | |||||||
| Future Electronics | APT1608SYC/J3-AMT | 0 | 2K | Tape & Reel | ||||||||
| Mouser | 604-APT1608SYC/J3AMT | 3,123 | 1 | Tape & Reel | ||||||||
| Component Stockers USA | APT1608SYC/J3-AMT | 2,916 | >1wk |
Download datasheets and manufacturer documentation for Kingbright APT1608SYC/J3-AMT.
Download Kingbright APT1608SYC/J3-AMT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Kingbright APT1608SYC/J3-AMT provided by its distributors.
Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:
Download datasheets and manufacturer documentation for Kingbright APT1608SYC/J3-AMT.