
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | APHHS1005LSECK/J3-PF | 8,000 | 2K | Tape & Reel | ||||||||
| DigiKey | 754-2123-1-ND | 43,863 | 1 | Cut Tape | ||||||||
| TTI | APHHS1005LSECK/J3-PF | 0 | 2K | Tape & Reel | 16h | |||||||
| Mouser | 604-APHHS1005LSECKJ3 | 79,232 | 1 | Tape & Reel | ||||||||
| Win Source | WS-APHHS1005LSECK/J3-PF | 60,000 | 165 | 14h |
Download datasheets and manufacturer documentation for Kingbright APHHS1005LSECK/J3-PF.
Download Kingbright APHHS1005LSECK/J3-PF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Kingbright APHHS1005LSECK/J3-PF provided by its distributors.
Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:
Download datasheets and manufacturer documentation for Kingbright APHHS1005LSECK/J3-PF.