
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 754-APHBM2012CGKSEKCCT-ND | 4,705 | 1 | Cut Tape | ||||||||
| TTI | APHBM2012CGKSEKC | 0 | 4K | Tape & Reel | 10h | |||||||
| Future Electronics | APHBM2012CGKSEKC | 0 | 2K | Tape & Reel | ||||||||
| Mouser | 604-BM2012CGKSEKC | 10,022 | 1 | Tape & Reel | ||||||||
| Win Source | WS-APHBM2012CGKSEKC | 60,000 | 185 | 8h |
Download Kingbright APHBM2012CGKSEKC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download |
Descriptions of Kingbright APHBM2012CGKSEKC provided by its distributors.
Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names: