| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 754-APHB1608LG3R2C-AMTCT-ND | 817 | 1 | Cut Tape | ||||||||
| Future Electronics | APHB1608LG3R2C-AMT | 0 | 2K | Tape & Reel | ||||||||
| Component Stockers USA | APHB1608LG3R2C-AMT | 4,739 | >1wk | |||||||||
| UnikeyIC | APHB1608LG3R2C-AMT | 817 | 22 | Tape & Reel | 14h | |||||||
| Worldway Electronics | APHB1608LG3R2C-AMT | 10,166 | 7 | Tape & Reel | 15h |
Download datasheets and manufacturer documentation for Kingbright APHB1608LG3R2C-AMT.
Download Kingbright APHB1608LG3R2C-AMT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Kingbright APHB1608LG3R2C-AMT provided by its distributors.
Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:
Download datasheets and manufacturer documentation for Kingbright APHB1608LG3R2C-AMT.