
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 754-2113-1-ND | 18,613 | 1 | Cut Tape | ||||||||
| Future Electronics | APG1608ZGCK | 0 | 4K | Tape & Reel | ||||||||
| Mouser | 604-APG1608ZGCK | 12,505 | 1 | Tape & Reel | ||||||||
| UnikeyIC | APG1608ZGCK | 20,000 | 4K | Tape & Reel | 12h | |||||||
| Chipsmall Limited | APG1608ZGCK | 320,000 | 1 | 16h |
Download datasheets and manufacturer documentation for Kingbright APG1608ZGCK.
Download Kingbright APG1608ZGCK symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Kingbright APG1608ZGCK provided by its distributors.
Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:
Download datasheets and manufacturer documentation for Kingbright APG1608ZGCK.