Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright AP1608MGC

574nm 120° 2.5V rectangle Colorless non diffusion green 0603 SMD mount 1.6mm*800μm*1.1mm
$ 0.304
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright AP1608MGC.

IHS

Datasheet4 pages8 years ago
Datasheet1 page24 years ago

Sager Electronics

Mouser

Inventory History

3 month trend:
+32.97%

CAD Models

Download Kingbright AP1608MGC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.304
$ 0.249
$ 0.249
Stock
430,310
1,030,935
1,030,935
Authorized Distributors
3
2
2
Illumination Color
Green
-
-
Lens Color
Clear
Clear
Clear
Case/Package
0603
1608
1608
Number of Pins
-
2
2
Luminous Intensity
50 mcd
70 mcd
70 mcd
Lens Style
Clear
Colorless, Diffused, Rectangular
Colorless, Diffused, Rectangular
Forward Voltage
2.5 V
2.5 V
2.5 V
Forward Current
30 mA
30 mA
30 mA
Test Current
-
-
-
Viewing Angle
120 °
120 °
120 °
Dominant Wavelength
-
570 nm
570 nm

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KingbrightAPT1608MGC
Single-color LEDs; KINGBRIGHT; APT1608MGC; Green; 120 °; 2.1 V; 0603
KingbrightAPT1608CGCK
LED GREEN CLEAR 0603 SMD / LED Uni-Color Green 574nm 2-Pin Chip LED T/R
LED Uni-Color Yellow Green 575nm 2-Pin Chip 0603(1608Metric) T/R
KingbrightAPG1608CGKC/T
APG1608CGKC/T Green LED; 570 nm 1608 (0603) Clear; Rectangle Lens SMD package
1.6X.8Mm Smt Led, 565Nm Grn, Wtr Clr; |Lumex SML-LXFT0603GC-TR
0603 PACKAGE MICRO SMD LED Single Color LED, Green, Water Clear, 1.1mm

Descriptions

Descriptions of Kingbright AP1608MGC provided by its distributors.

574nm 120° 2.5V rectangle Colorless non diffusion green 0603 SMD mount 1.6mm*800μm*1.1mm
Single Color LED, Mega Green, Water Clear, 1.2mm, 1.60 X 0.80 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Standard LEDs – SMD; KINGBRIGHT; AP1608MGC; 120 °; 0603; Green; 2.1 V
LED Uni-Color Green 574nm 2-Pin Chip LED T/R
Green 1.6 x 0.8 x 1.1 mm 120° Clear 70 mcd 2.1 V SMT Chip LED Lamp
LED SMD Super Bright GREEN WATER CLEAR MEGA
1.6x0.8mm LED GREEN 60mcd 120º SMT
Standard LEDs - SMD GREEN WATER CLEAR MEGA

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • AP-1608MGC
  • AP1608MGC.