Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright APT1608MGC

Single-color LEDs; KINGBRIGHT; APT1608MGC; Green; 120 °; 2.1 V; 0603

$ 0.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright APT1608MGC.

IHS

Datasheet4 pages5 years ago
Datasheet5 pages19 years ago

Upverter

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-54.75%

CAD Models

Download Kingbright APT1608MGC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.196
$ 0.249
$ 0.249
Stock
605,644
989,878
989,878
Authorized Distributors
3
2
2
Illumination Color
Green
-
-
Lens Color
Clear
Clear
Clear
Case/Package
0603
1608
1608
Number of Pins
-
2
2
Luminous Intensity
70 mcd
70 mcd
70 mcd
Lens Style
Clear, Flat
Colorless, Diffused, Rectangular
Colorless, Diffused, Rectangular
Forward Voltage
2.5 V
2.5 V
2.5 V
Forward Current
30 mA
30 mA
30 mA
Test Current
20 mA
-
-
Viewing Angle
120 °
120 °
120 °
Dominant Wavelength
570 nm
570 nm
570 nm

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2003-03-17
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KingbrightAPT1608CGCK
LED GREEN CLEAR 0603 SMD / LED Uni-Color Green 574nm 2-Pin Chip LED T/R
LED Uni-Color Yellow Green 575nm 2-Pin Chip 0603(1608Metric) T/R
KingbrightAPG1608CGKC/T
APG1608CGKC/T Green LED; 570 nm 1608 (0603) Clear; Rectangle Lens SMD package
KingbrightAPT1608SGC
LED High-Power Uni-Color Super Bright Green 565nm 2.2V 2-Pin Chip LED T/R
0603 PACKAGE MICRO SMD LED Single Color LED, Green, Water Clear, 1.1mm
LED Uni-Color Green 2-Pin Chip 0603(1608Metric) T/R

Descriptions

Descriptions of Kingbright APT1608MGC provided by its distributors.

Single-color LEDs; KINGBRIGHT; APT1608MGC; Green; 120 °; 2.1 V; 0603
LED Low-Power Uni-Color Green 574nm 2.1V 2-Pin Chip LED T/R
Green 0603 120° Water Clear 70 mcd 2.1 V Chip LED Lamp SMT
574nm 120° 2.1V 20mA With flat top,rectangle transparent colourless,green SMD standard mounting,SMD mount 1.6mm*800μm*750μm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • APT-1608MGC
  • APT1608MGC.