Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright AM2520EH/ID5V

Single Color LED, High Efficiency Red, Diffused Red, T-3/4, 1.8mm
$ 1.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright AM2520EH/ID5V.

IHS

Datasheet5 pages13 years ago
Datasheet4 pages18 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Red 635nm 8mcd 2-Pin
Indicator; LED PCB Thru-Hole Bulb T-1 Red Red Diffused Round Angl 60deg 8mcd
LED, Round, Dome, Diffused, Red, 635nm, 60°, 5V, 10mA, DIP, TH, 5mm × 5mm × 10.08mm
Single Color LED, Red, Diffused, T-1, 3mm
Single Color LED, Red, Diffused, T-1 3/4, 5mm
Pc-Type/Stackable Led Lamp, red, diffused,; |Dialight 561-0104-050F

Descriptions

Descriptions of Kingbright AM2520EH/ID5V provided by its distributors.

Single Color LED, High Efficiency Red, Diffused Red, T-3/4, 1.8mm
LED Circuit Board Indicators HI EFF RED DIFFUSED 5 VOLT
2MM,RA,RED LED 5V RESISTOR, 617nm, RoHS
Kingbright SCT
627nm 40¡ã 6.5V 1.8mm*1.8mm*1.8mm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM2520EH/ID-5V
  • AM2520EHID5V
  • AM2520EH_ID5V