Kingbright ACSC03-41SGWA-F01

Green 7.3 x 12 x 3.75 mm 3500 mcd Diffused 2.2 V Digit LED Display Surface Mount
$ 1.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright ACSC03-41SGWA-F01.

IHS

Datasheet4 pages5 years ago
Datasheet5 pages18 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+136%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Displays & Accessories Single Green 568nm Common Cathode
ACSC56-41SGWA-F01 7-Segment LED Display; CC Green 6000 ucd RH DP 14.22mm
KingbrightACSC08-51SGWA
LED Displays & Accessories Single Green 568nm Common Cathode
VishayVDMG10C0
LED Displays & Accessories 7-Seg Green 572nm Common Cathode

Descriptions

Descriptions of Kingbright ACSC03-41SGWA-F01 provided by its distributors.

Green 7.3 x 12 x 3.75 mm 3500 mcd Diffused 2.2 V Digit LED Display Surface Mount
ACSC03-41SGWA-F01 7-SEGMENT LED DISPLAY, CC GREEN 3500 UCD RH DP 7.62MM
LED Displays & Accessories Single Green 568nm Common Cathode
7 Seg Numeric LED Display, Super Bright Green, 7.62mm
3.5mcd 7-Segment 0.3in 4.22mm 7.62mm 7.62mm SMD 3.75mm*7.3mm*10mm
0.3 SINGLE DIGIT GREEN SMD LED DISPLAY
Kingbright SCT
DISPLAY 7SEG 0.3" SGL GRN 10SMD
DISPLAY 0.3" SGL 565NM GRN SMD

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG